Diode 100 V 500mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS100CS_R1_00001

DigiKey Part Number
3757-BAS100CS_R1_00001TR-ND - Tape & Reel (TR)
3757-BAS100CS_R1_00001CT-ND - Cut Tape (CT)
3757-BAS100CS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS100CS_R1_00001
Description
DIODE SCHOTTKY 100V 500MA SOD323
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 100 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
21pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
850 mV @ 500 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.88500¥8.85
100¥0.54500¥54.50
500¥0.39580¥197.90
1,000¥0.34709¥347.09
2,000¥0.30599¥611.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.26132¥1,306.60
10,000¥0.23360¥2,336.00
15,000¥0.21946¥3,291.90
25,000¥0.20356¥5,089.00
35,000¥0.19413¥6,794.55
50,000¥0.18497¥9,248.50
Manufacturers Standard Package