
NTMFSCH1D4N08XTWG | |
|---|---|
DigiKey Part Number | 488-NTMFSCH1D4N08XTWGTR-ND - Tape & Reel (TR) 488-NTMFSCH1D4N08XTWGCT-ND - Cut Tape (CT) 488-NTMFSCH1D4N08XTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFSCH1D4N08XTWG |
Description | MOSFET - POWER, SINGLEN-CHANNEL, |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 263A (Tc) 208W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 348µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 89 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6303 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package 8-DFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 50A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.24000 | ¥34.24 |
| 10 | ¥22.46100 | ¥224.61 |
| 100 | ¥15.75850 | ¥1,575.85 |
| 500 | ¥13.11490 | ¥6,557.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.71483 | ¥32,144.49 |








