IRS2008SPBF | ||
---|---|---|
DigiKey Part Number | IRS2008SPBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRS2008SPBF | |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC | |
Customer Reference | ||
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | IRS2008SPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 70ns, 30ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |