
HV7800K1-G | |
|---|---|
DigiKey Part Number | HV7800K1-GTR-ND - Tape & Reel (TR) HV7800K1-GCT-ND - Cut Tape (CT) HV7800K1-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV7800K1-G |
Description | IC CURRENT MONITOR SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | HV7800K1-G Models |
Category | Current - Output 10mA |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
Function Current Monitor | Supplier Device Package SOT-23-5 |
Sensing Method High-Side | Base Product Number |
Voltage - Input 8V ~ 450V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 25 | ¥5.87160 | ¥146.79 |
| 100 | ¥5.82040 | ¥582.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.21013 | ¥15,630.39 |

