Direct
Similar
Similar
Similar
Similar

IRFB3806PBF | |
|---|---|
DigiKey Part Number | IRFB3806PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB3806PBF |
Description | MOSFET N-CH 60V 43A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 43A (Tc) 71W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFB3806PBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1150 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 71W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15.8mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP60NF06L | STMicroelectronics | 1,270 | 497-5895-5-ND | ¥27.29000 | Direct |
| DMT6009LCT | Diodes Incorporated | 1,523 | DMT6009LCTDI-5-ND | ¥12.57000 | Similar |
| IXTP70N075T2 | IXYS | 0 | IXTP70N075T2-ND | ¥33.99000 | Similar |
| PSMN7R6-60PS,127 | Nexperia USA Inc. | 169 | 1727-4281-ND | ¥26.88000 | Similar |
| RFP70N06 | onsemi | 316 | RFP70N06-ND | ¥25.47000 | Similar |













