MFR Recommended
Similar
Similar
Similar

IRF7328TRPBF | |
|---|---|
DigiKey Part Number | IRF7328PBFTR-ND - Tape & Reel (TR) IRF7328PBFCT-ND - Cut Tape (CT) IRF7328PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7328TRPBF |
Description | MOSFET 2P-CH 30V 8A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 78nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2675pF @ 25V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥9.54300 | ¥95.43 |
| 100 | ¥6.41050 | ¥641.05 |
| 500 | ¥5.06884 | ¥2,534.42 |
| 1,000 | ¥4.64595 | ¥4,645.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.96913 | ¥15,876.52 |
| 8,000 | ¥3.79568 | ¥30,365.44 |









