IRF7319TRPBF | ||
---|---|---|
DigiKey Part Number | IRF7319PBFTR-ND - Tape & Reel (TR) IRF7319PBFCT-ND - Cut Tape (CT) IRF7319PBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRF7319TRPBF | |
Description | MOSFET N/P-CH 30V 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 2W Surface Mount 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | IRF7319TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 650pF @ 25V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.67000 | ¥9.67 |
10 | ¥7.92700 | ¥79.27 |
100 | ¥6.16570 | ¥616.57 |
500 | ¥5.22618 | ¥2,613.09 |
1,000 | ¥4.25727 | ¥4,257.27 |
2,000 | ¥4.00773 | ¥8,015.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.00773 | ¥16,030.92 |
8,000 | ¥3.81688 | ¥30,535.04 |
12,000 | ¥3.64071 | ¥43,688.52 |