IRF630NSTRLPBF | |
---|---|
DigiKey Part Number | IRF630NSTRLPBFTR-ND - Tape & Reel (TR) IRF630NSTRLPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRF630NSTRLPBF |
Description | MOSFET N-CH 200V 9.3A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 200 V 9.3A (Tc) 82W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 5.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 575 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 82W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.44800 | ¥84.48 |
100 | ¥6.57360 | ¥657.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥4.53883 | ¥7,262.13 |
2,400 | ¥4.27276 | ¥10,254.62 |
5,600 | ¥4.06928 | ¥22,787.97 |
20,000 | ¥3.88147 | ¥77,629.40 |