
IRF2807PBF | |
|---|---|
DigiKey Part Number | IRF2807PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF2807PBF |
Description | MOSFET N-CH 75V 82A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 75 V 82A (Tc) 230W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF2807PBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3820 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 230W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13mOhm @ 43A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DIT095N08 | Diotec Semiconductor | 983 | 4878-DIT095N08-ND | ¥16.95000 | Similar |
| DMT6009LCT | Diodes Incorporated | 1,523 | DMT6009LCTDI-5-ND | ¥12.57000 | Similar |
| STP140N8F7 | STMicroelectronics | 902 | 497-STP140N8F7-ND | ¥27.21000 | Similar |
| STP140NF75 | STMicroelectronics | 447 | 497-5894-5-ND | ¥38.54000 | Similar |
| STP75NF75 | STMicroelectronics | 240 | 497-2788-5-ND | ¥34.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.57000 | ¥23.57 |
| 50 | ¥11.48040 | ¥574.02 |
| 100 | ¥10.30030 | ¥1,030.03 |
| 500 | ¥8.22948 | ¥4,114.74 |
| 1,000 | ¥7.56357 | ¥7,563.57 |
| 2,000 | ¥7.00361 | ¥14,007.22 |
| 5,000 | ¥6.39795 | ¥31,989.75 |
| 10,000 | ¥6.02397 | ¥60,239.70 |












