N-Channel 80 V 95A (Tc) 170W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIT095N08

DigiKey Part Number
4878-DIT095N08-ND
Manufacturer
Manufacturer Product Number
DIT095N08
Description
MOSFET TO220AB N 80V 0.0066OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 95A (Tc) 170W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
DIT095N08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
109 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
6800 pF @ 25 V
FET Type
Power Dissipation (Max)
170W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220AB
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
8mOhm @ 40A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 983
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.95000¥16.95
50¥8.13440¥406.72
100¥7.27430¥727.43
500¥5.76618¥2,883.09
1,000¥5.28089¥5,280.89
2,000¥4.87281¥9,745.62
5,000¥4.43136¥22,156.80
10,000¥4.15871¥41,587.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.