
STP140N8F7 | |
|---|---|
DigiKey Part Number | 497-STP140N8F7-ND |
Manufacturer | |
Manufacturer Product Number | STP140N8F7 |
Description | MOSFET N-CH 80V 90A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 90A (Tc) 200W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP140N8F7 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 96 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6340 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.3mOhm @ 45A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.21000 | ¥27.21 |
| 50 | ¥13.52760 | ¥676.38 |
| 100 | ¥12.20370 | ¥1,220.37 |
| 500 | ¥9.88218 | ¥4,941.09 |
| 1,000 | ¥9.13617 | ¥9,136.17 |
| 2,000 | ¥8.50895 | ¥17,017.90 |
| 5,000 | ¥7.83080 | ¥39,154.00 |
| 10,000 | ¥7.81905 | ¥78,190.50 |

