
IPT60R080G7XTMA1 | |
|---|---|
DigiKey Part Number | IPT60R080G7XTMA1TR-ND - Tape & Reel (TR) IPT60R080G7XTMA1CT-ND - Cut Tape (CT) IPT60R080G7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT60R080G7XTMA1 |
Description | MOSFET N-CH 600V 29A 8HSOF |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 29A (Tc) 167W (Tc) Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPT60R080G7XTMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 490µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1640 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 167W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-HSOF-8-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 80mOhm @ 9.7A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.97000 | ¥57.97 |
| 10 | ¥39.02600 | ¥390.26 |
| 100 | ¥28.27840 | ¥2,827.84 |
| 500 | ¥26.63104 | ¥13,315.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥21.75733 | ¥43,514.66 |














