
IDL10G65C5XUMA2 | |
|---|---|
DigiKey Part Number | 448-IDL10G65C5XUMA2TR-ND - Tape & Reel (TR) 448-IDL10G65C5XUMA2CT-ND - Cut Tape (CT) 448-IDL10G65C5XUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDL10G65C5XUMA2 |
Description | DIODE SIL CARB 650V 10A PGVSON4 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount PG-VSON-4 |
Datasheet | Datasheet |
EDA/CAD Models | IDL10G65C5XUMA2 Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 180 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 300pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package PG-VSON-4 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.29000 | ¥38.29 |
| 10 | ¥25.20700 | ¥252.07 |
| 100 | ¥17.79290 | ¥1,779.29 |
| 500 | ¥15.04328 | ¥7,521.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.32298 | ¥36,968.94 |
| 6,000 | ¥12.29025 | ¥73,741.50 |




