
IPP60R180CM8XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP60R180CM8XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R180CM8XKSA1 |
Description | IPP60R180CM8XKSA1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 19A (Tc) 142W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPP60R180CM8XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 4.7V @ 140µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 743 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 142W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 50 | ¥10.24760 | ¥512.38 |
| 100 | ¥9.21550 | ¥921.55 |
| 500 | ¥7.40596 | ¥3,702.98 |
| 1,000 | ¥6.82429 | ¥6,824.29 |
| 2,000 | ¥6.33532 | ¥12,670.64 |
| 5,000 | ¥6.22897 | ¥31,144.85 |


