IPP60R165CPXKSA1 | |
---|---|
DigiKey Part Number | 448-IPP60R165CPXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R165CPXKSA1 |
Description | MOSFET N-CH 600V 21A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 21A (Tc) 192W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 165mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 790µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 192W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.47000 | ¥40.47 |
50 | ¥32.08420 | ¥1,604.21 |
100 | ¥27.50060 | ¥2,750.06 |
500 | ¥24.44474 | ¥12,222.37 |
1,000 | ¥20.93083 | ¥20,930.83 |
2,000 | ¥19.70859 | ¥39,417.18 |