PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP022N12NM6AKSA1

DigiKey Part Number
448-IPP022N12NM6AKSA1-ND
Manufacturer
Manufacturer Product Number
IPP022N12NM6AKSA1
Description
TRENCH >=100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 120 V 29A (Ta), 203A (Tc) 3.8W (Ta), 395W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
EDA/CAD Models
IPP022N12NM6AKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
120 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.6V @ 275µA
Gate Charge (Qg) (Max) @ Vgs
141 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11000 pF @ 60 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 395W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,276
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.51000¥52.51
50¥27.95400¥1,397.70
100¥25.58650¥2,558.65
500¥21.70732¥10,853.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.