Similar
Similar

IPD60R460CEAUMA1 | |
|---|---|
DigiKey Part Number | 448-IPD60R460CEAUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD60R460CEAUMA1 |
Description | CONSUMER |
Customer Reference | |
Detailed Description | N-Channel 600 V 13.1A (Tj) 74W Surface Mount PG-TO252-3-344 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 280µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 620 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 74W |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO252-3-344 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 460mOhm @ 3.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD60R360P7SAUMA1 | Infineon Technologies | 1,844 | IPD60R360P7SAUMA1CT-ND | ¥13.40000 | Similar |
| STD10NM60ND | STMicroelectronics | 1,380 | 497-12239-1-ND | ¥23.82000 | Similar |










