
STD10NM60ND | |
|---|---|
DigiKey Part Number | 497-12239-2-ND - Tape & Reel (TR) 497-12239-1-ND - Cut Tape (CT) 497-12239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD10NM60ND |
Description | MOSFET N-CH 600V 8A DPAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 8A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD10NM60ND Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 577 pF @ 50 V |
Part Status Last Time Buy | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD13N60DM2 | STMicroelectronics | 4,323 | 497-16926-1-ND | ¥20.43000 | MFR Recommended |
| FCD7N60TM-WS | onsemi | 1,163 | FCD7N60TM-WSCT-ND | ¥27.21000 | Similar |
| IPD60R600C6ATMA1 | Infineon Technologies | 3,617 | IPD60R600C6ATMA1CT-ND | ¥18.52000 | Similar |
| IPD80R600P7ATMA1 | Infineon Technologies | 3,576 | IPD80R600P7ATMA1CT-ND | ¥22.25000 | Similar |
| IRFS9N60ATRLPBF | Vishay Siliconix | 845 | IRFS9N60ATRLPBFCT-ND | ¥40.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.82000 | ¥23.82 |
| 10 | ¥15.40700 | ¥154.07 |
| 100 | ¥10.61920 | ¥1,061.92 |
| 500 | ¥8.81538 | ¥4,407.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.37480 | ¥20,937.00 |

