N-Channel 600 V 9.2A (Tc) 170W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 9.2A (Tc) 170W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRFS9N60ATRLPBF

DigiKey Part Number
IRFS9N60ATRLPBFTR-ND - Tape & Reel (TR)
IRFS9N60ATRLPBFCT-ND - Cut Tape (CT)
IRFS9N60ATRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFS9N60ATRLPBF
Description
MOSFET N-CH 600V 9.2A D2PAK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 9.2A (Tc) 170W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 25 V
FET Type
Power Dissipation (Max)
170W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
750mOhm @ 5.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFA10N60PIXYS113IXFA10N60P-ND¥51.19000Similar
STB8N65M5STMicroelectronics1,017497-10875-1-ND¥30.68000Similar
STD10NM60NDSTMicroelectronics1,380497-12239-1-ND¥23.82000Similar
STD7ANM60NSTMicroelectronics192497-13940-1-ND¥19.43000Similar
In-Stock: 845
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.44000¥40.44
10¥26.75300¥267.53
100¥18.95730¥1,895.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥14.88806¥11,910.45
1,600¥13.93893¥22,302.29
2,400¥13.45570¥32,293.68
4,000¥13.42841¥53,713.64
Manufacturers Standard Package