
Category | Vgs(th) (Max) @ Id 5.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1610 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263AA (IXFA) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 740mOhm @ 5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.19000 | ¥51.19 |
| 50 | ¥26.94360 | ¥1,347.18 |
| 100 | ¥24.60320 | ¥2,460.32 |
| 500 | ¥20.50348 | ¥10,251.74 |
| 1,000 | ¥19.18747 | ¥19,187.47 |
| 2,000 | ¥18.40901 | ¥36,818.02 |

