


IPB320P10LMATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB320P10LMATMA1TR-ND - Tape & Reel (TR) 448-IPB320P10LMATMA1CT-ND - Cut Tape (CT) 448-IPB320P10LMATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB320P10LMATMA1 |
Description | TRENCH >=100V PG-TO263-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 6.5A (Ta), 63A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB320P10LMATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 54A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 5.55mA | |
Gate Charge (Qg) (Max) @ Vgs | 219 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.26000 | ¥41.26 |
| 10 | ¥27.40500 | ¥274.05 |
| 100 | ¥19.52340 | ¥1,952.34 |
| 500 | ¥18.49248 | ¥9,246.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥15.10830 | ¥15,108.30 |











