IPB180N10S402ATMA1 | ||
---|---|---|
DigiKey Part Number | IPB180N10S402ATMA1TR-ND - Tape & Reel (TR) IPB180N10S402ATMA1CT-ND - Cut Tape (CT) IPB180N10S402ATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IPB180N10S402ATMA1 | |
Description | MOSFET N-CH 100V 180A TO263-7 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 180A (Tc) 300W (Tc) Surface Mount PG-TO263-7-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 275µA | |
Gate Charge (Qg) (Max) @ Vgs | 200 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.83000 | ¥49.83 |
10 | ¥42.72100 | ¥427.21 |
100 | ¥35.60230 | ¥3,560.23 |
500 | ¥31.41372 | ¥15,706.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.27242 | ¥28,272.42 |
2,000 | ¥26.49231 | ¥52,984.62 |