IPB025N10N3GATMA1 | |
---|---|
DigiKey Part Number | IPB025N10N3GATMA1TR-ND - Tape & Reel (TR) IPB025N10N3GATMA1CT-ND - Cut Tape (CT) IPB025N10N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB025N10N3GATMA1 |
Description | MOSFET N-CH 100V 180A TO263-7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 300W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 275µA | |
Gate Charge (Qg) (Max) @ Vgs | 206 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14800 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.26000 | ¥54.26 |
10 | ¥45.59500 | ¥455.95 |
100 | ¥36.88460 | ¥3,688.46 |
500 | ¥32.78632 | ¥16,393.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.07334 | ¥28,073.34 |
2,000 | ¥26.43398 | ¥52,867.96 |