N-Channel 800 V 8A (Tc) 28W (Tc) Through Hole PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA80R600P7XKSA1

DigiKey Part Number
448-IPA80R600P7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPA80R600P7XKSA1
Description
MOSFET N-CHANNEL 800V 8A TO220
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 8A (Tc) 28W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
EDA/CAD Models
IPA80R600P7XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 170µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
570 pF @ 500 V
Part Status
Active
Power Dissipation (Max)
28W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
PG-TO220-FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
600mOhm @ 3.4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.98000¥23.98
50¥11.68060¥584.03
100¥10.48220¥1,048.22
500¥8.38082¥4,190.41
1,000¥7.70507¥7,705.07
2,000¥7.13689¥14,273.78
5,000¥6.52238¥32,611.90
10,000¥6.14290¥61,429.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.