IMC099TT038XUMA1 | ||
---|---|---|
DigiKey Part Number | IMC099TT038XUMA1TR-ND - Tape & Reel (TR) IMC099TT038XUMA1CT-ND - Cut Tape (CT) IMC099TT038XUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IMC099TT038XUMA1 | |
Description | IC MOTOR CONTROL TSSOP-38 | |
Customer Reference | ||
Detailed Description | Motor Driver Analog, PWM PG-TSSOP-38-9 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Controller | |
Output Configuration | - | |
Interface | Analog, PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Home Appliance | |
Current - Output | 50mA | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-38-9 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.65500 | ¥206.55 |
25 | ¥19.52200 | ¥488.05 |
100 | ¥16.92030 | ¥1,692.03 |
250 | ¥16.05256 | ¥4,013.14 |
500 | ¥14.40380 | ¥7,201.90 |
1,000 | ¥12.14778 | ¥12,147.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.54040 | ¥34,621.20 |
6,000 | ¥11.10655 | ¥66,639.30 |