LT6650HS5#TRMPBF | ||
---|---|---|
DigiKey Part Number | 505-LT6650HS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6650HS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT6650HS5#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT6650HS5#TRMPBF | |
Description | IC VREF SERIES 1.5% TSOT23-5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 0.4V V ±1.5% 200 µA TSOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LT6650HS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 0.4V | |
Current - Output | 200 µA | |
Tolerance | ±1.5% | |
Temperature Coefficient | 30ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | 23µVrms | |
Voltage - Input | 1.4V ~ 18V | |
Current - Supply | 15µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.60000 | ¥48.60 |
10 | ¥43.60800 | ¥436.08 |
25 | ¥41.23080 | ¥1,030.77 |
100 | ¥35.73200 | ¥3,573.20 |
250 | ¥33.89968 | ¥8,474.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥30.41794 | ¥15,208.97 |
1,000 | ¥25.65372 | ¥25,653.72 |
2,500 | ¥24.37102 | ¥60,927.55 |