IMC102TF064XUMA1 | |
---|---|
DigiKey Part Number | IMC102TF064XUMA1TR-ND - Tape & Reel (TR) IMC102TF064XUMA1CT-ND - Cut Tape (CT) IMC102TF064XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC102TF064XUMA1 |
Description | IC MOTOR DRIVER 3V-5.5V 64LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Analog, PWM PG-LQFP-64-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Controller | |
Output Configuration | - | |
Interface | Analog, PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Home Appliance | |
Current - Output | 50mA | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | PG-LQFP-64-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
10 | ¥35.51600 | ¥355.16 |
100 | ¥28.72880 | ¥2,872.88 |
500 | ¥25.53666 | ¥12,768.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,900 | ¥21.86575 | ¥41,544.92 |
3,800 | ¥20.58890 | ¥78,237.82 |