IMM102T056MXUMA1 | |
---|---|
DigiKey Part Number | 448-IMM102T056MXUMA1TR-ND - Tape & Reel (TR) 448-IMM102T056MXUMA1CT-ND - Cut Tape (CT) 448-IMM102T056MXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMM102T056MXUMA1 |
Description | IMOTION |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM PG-IQFN-38-1 |
Datasheet | Datasheet |
EDA/CAD Models | IMM102T056MXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 4A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 115°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerVQFN | |
Supplier Device Package | PG-IQFN-38-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.20000 | ¥92.20 |
10 | ¥83.28900 | ¥832.89 |
25 | ¥79.41560 | ¥1,985.39 |
100 | ¥68.95560 | ¥6,895.56 |
250 | ¥65.85668 | ¥16,464.17 |
500 | ¥60.04588 | ¥30,022.94 |
1,000 | ¥52.29805 | ¥52,298.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥50.36106 | ¥100,722.12 |