IMM101T046MXUMA1 | |
---|---|
DigiKey Part Number | 448-IMM101T046MXUMA1TR-ND - Tape & Reel (TR) 448-IMM101T046MXUMA1CT-ND - Cut Tape (CT) 448-IMM101T046MXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMM101T046MXUMA1 |
Description | IMOTION |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM PG-IQFN-38-1 |
Datasheet | Datasheet |
EDA/CAD Models | IMM101T046MXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 4A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 115°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerVQFN | |
Supplier Device Package | PG-IQFN-38-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.30000 | ¥79.30 |
10 | ¥71.62700 | ¥716.27 |
25 | ¥68.29200 | ¥1,707.30 |
100 | ¥59.29780 | ¥5,929.78 |
250 | ¥56.63268 | ¥14,158.17 |
500 | ¥51.63564 | ¥25,817.82 |
1,000 | ¥44.97302 | ¥44,973.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥43.30735 | ¥86,614.70 |