IKZ75N65EL5XKSA1 | ||
---|---|---|
DigiKey Part Number | IKZ75N65EL5XKSA1-5-ND | |
Manufacturer | ||
Manufacturer Product Number | IKZ75N65EL5XKSA1 | |
Description | IGBT 650V 100A TO247-4 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | IGBT 650 V 100 A 536 W Through Hole PG-TO247-4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 1.35V @ 15V, 75A | |
Power - Max | 536 W | |
Switching Energy | 1.57mJ (on), 3.2mJ (off) | |
Input Type | Standard | |
Gate Charge | 436 nC | |
Td (on/off) @ 25°C | 120ns/275ns | |
Test Condition | 400V, 75A, 23Ohm, 15V | |
Reverse Recovery Time (trr) | 59 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | PG-TO247-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.01000 | ¥71.01 |
30 | ¥56.66100 | ¥1,699.83 |
120 | ¥50.69683 | ¥6,083.62 |
510 | ¥44.73273 | ¥22,813.69 |
1,020 | ¥40.25944 | ¥41,064.63 |
2,010 | ¥37.72461 | ¥75,826.47 |