HMC441LH5TR | ||
---|---|---|
DigiKey Part Number | 1127-2507-2-ND - Tape & Reel (TR) 1127-2507-1-ND - Cut Tape (CT) 1127-2507-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HMC441LH5TR | |
Description | IC AMP GPS 7GHZ-15.5GHZ 12CSMT | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC General Purpose 7GHz ~ 15.5GHz 12-CSMT (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC441LH5TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7GHz ~ 15.5GHz | |
P1dB | 19dBm | |
Gain | 15dB | |
Noise Figure | 4.75dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 90mA | |
Test Frequency | 13GHz ~ 14GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-LCQFN | |
Supplier Device Package | 12-CSMT (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,262.82000 | ¥2,262.82 |
10 | ¥2,121.41000 | ¥21,214.10 |
25 | ¥2,015.33560 | ¥50,383.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1,909.26600 | ¥190,926.60 |