
IGP20N60H3XKSA1 | |
|---|---|
DigiKey Part Number | IGP20N60H3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGP20N60H3XKSA1 |
Description | IGBT TRENCH FS 600V 40A TO220-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 40 A 170 W Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IGP20N60H3XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 20A | |
Power - Max | 170 W | |
Switching Energy | 690µJ | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 16ns/194ns | |
Test Condition | 400V, 20A, 14.6Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | PG-TO220-3-1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.28000 | ¥18.28 |
| 50 | ¥8.85160 | ¥442.58 |
| 100 | ¥7.93700 | ¥793.70 |
| 500 | ¥6.33126 | ¥3,165.63 |
| 1,000 | ¥5.81492 | ¥5,814.92 |
| 2,000 | ¥5.38077 | ¥10,761.54 |
| 5,000 | ¥4.97201 | ¥24,860.05 |












