FS3L30R07W2H3FB11BPSA1 | |
---|---|
DigiKey Part Number | FS3L30R07W2H3FB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS3L30R07W2H3FB11BPSA1 |
Description | MOD DIODE BRIDGE EASY2B-2-1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 650 V Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 650 V | |
Current - Average Rectified (Io) | 45 A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 30 A | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |