
FP15R12W1T4PBPSA1 | |
|---|---|
DigiKey Part Number | FP15R12W1T4PBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP15R12W1T4PBPSA1 |
Description | IGBT MODULE 1200V 30A MODULE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 30 A Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 890 pF @ 25 V |
Series | Input Three Phase Bridge Rectifier |
Packaging Tray | NTC Thermistor Yes |
Part Status Active | Operating Temperature -40°C ~ 150°C |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Three Phase Inverter | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Supplier Device Package Module |
Current - Collector (Ic) (Max) 30 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.25V @ 15V, 15A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥402.91000 | ¥402.91 |
| 30 | ¥268.83833 | ¥8,065.15 |
| 120 | ¥239.58317 | ¥28,749.98 |




