FP15R12W1T7B11BOMA1 | ||
---|---|---|
DigiKey Part Number | 448-FP15R12W1T7B11BOMA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FP15R12W1T7B11BOMA1 | |
Description | IGBT MODULE LOW POWER EASY | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 1200 V Chassis Mount AG-EASY1B-2 | |
Datasheet | Datasheet | |
EDA/CAD Models | FP15R12W1T7B11BOMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY1B-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥402.67000 | ¥402.67 |
24 | ¥358.78958 | ¥8,610.95 |
48 | ¥337.41958 | ¥16,196.14 |
96 | ¥314.92510 | ¥30,232.81 |
240 | ¥303.67813 | ¥72,882.75 |