FP25R12W1T7B11BPSA1 | ||
---|---|---|
DigiKey Part Number | 448-FP25R12W1T7B11BPSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FP25R12W1T7B11BPSA1 | |
Description | IGBT MODULE 1200V 25A 20MW EASY | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 25 A 20 mW Chassis Mount AG-EASY1B-2 | |
Datasheet | Datasheet | |
EDA/CAD Models | FP25R12W1T7B11BPSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 25 A | |
Power - Max | 20 mW | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 15V, 25A (Typ) | |
Current - Collector Cutoff (Max) | 5.6 µA | |
Input Capacitance (Cies) @ Vce | 4.77 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY1B-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥416.95000 | ¥416.95 |
24 | ¥379.08375 | ¥9,098.01 |
48 | ¥366.44813 | ¥17,589.51 |
96 | ¥341.17625 | ¥32,752.92 |
240 | ¥328.54013 | ¥78,849.63 |