
FS28MR12W1M1HB11HPSA1 | |
|---|---|
DigiKey Part Number | 448-FS28MR12W1M1HB11HPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS28MR12W1M1HB11HPSA1 |
Description | EASYPACK MODULE WITH COOLSIC TRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 30A 20mW Chassis Mount AG-EASY1B |
Datasheet | Datasheet |
EDA/CAD Models | FS28MR12W1M1HB11HPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 6 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 30A | |
Rds On (Max) @ Id, Vgs | 26.4mOhm @ 30A, 18V | |
Vgs(th) (Max) @ Id | 5.15V @ 12mA | |
Gate Charge (Qg) (Max) @ Vgs | 90nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 2700pF @ 800V | |
Power - Max | 20mW | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY1B | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥779.81000 | ¥779.81 |
| 24 | ¥637.26500 | ¥15,294.36 |



