FF450R12KE4EHOSA1 | ||
---|---|---|
DigiKey Part Number | FF450R12KE4EHOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FF450R12KE4EHOSA1 | |
Description | IGBT MOD 1200V 520A 2400W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1200 V 520 A 2400 W Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 520 A | |
Power - Max | 2400 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 450A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 28 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,410.61000 | ¥1,410.61 |
10 | ¥1,321.22100 | ¥13,212.21 |
30 | ¥1,271.54867 | ¥38,146.46 |