IGBT Module Trench Field Stop Half Bridge 1200 V 580 A 2000 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF400R12KE3HOSA1

DigiKey Part Number
FF400R12KE3HOSA1-ND
Manufacturer
Manufacturer Product Number
FF400R12KE3HOSA1
Description
IGBT MOD 1200V 580A 2000W MOD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 1200 V 580 A 2000 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 400A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
5 mA
Series
Input Capacitance (Cies) @ Vce
28 nF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Active
NTC Thermistor
No
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 125°C (TJ)
Configuration
Half Bridge
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
Module
Current - Collector (Ic) (Max)
580 A
Supplier Device Package
Module
Power - Max
2000 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,417.39000¥1,417.39
10¥1,221.37900¥12,213.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.