IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : ¥1,498.45000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1700 V | 310 A | 1250 W | 2.45V @ 15V, 200A | 3 mA | 18 nF @ 25 V | Standard | No | -40°C ~ 125°C (TJ) | Chassis Mount | Module | Module | |||
10 In Stock | 1 : ¥916.33000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 320 A | 1100 W | 2.15V @ 15V, 200A | 5 mA | 14 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module |