FF300R17ME4PB11BPSA1 | ||
---|---|---|
DigiKey Part Number | FF300R17ME4PB11BPSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FF300R17ME4PB11BPSA1 | |
Description | IGBT MOD 1700V 600A 20MW | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1700 V 600 A 20 mW Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 600 A | |
Power - Max | 20 mW | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 3 mA | |
Input Capacitance (Cies) @ Vce | 24.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥1,588.87833 | ¥9,533.27 |
12 | ¥1,488.17667 | ¥17,858.12 |
30 | ¥1,432.23000 | ¥42,966.90 |