IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥1,509.53000 Tray | Tray | Active | Trench Field Stop | 2 Independent | 1700 V | 375 A | 1800 W | 2.3V @ 15V, 300A | 3 mA | 24.5 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-ECONOD | |||
0 In Stock Check Lead Time | 8 : ¥1,463.49000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1700 V | 600 A | - | 2.3V @ 15V, 300A | 1 mA | 24.5 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module |