EVALIM67D130FLEXKITTOBO1 | ||
---|---|---|
DigiKey Part Number | 448-EVALIM67D130FLEXKITTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | EVALIM67D130FLEXKITTOBO1 | |
Description | EVAL KIT FOR IM67D130 | |
Manufacturer Standard Lead Time | 48 Weeks | |
Customer Reference | ||
Detailed Description | IM67D130 MEMS Omnidirectional Microphones Audio Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | No | |
Utilized IC / Part | IM67D130 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.76000 | ¥225.76 |