


IM67D120AXTSA1 | |
|---|---|
DigiKey Part Number | 448-IM67D120AXTSA1TR-ND - Tape & Reel (TR) 448-IM67D120AXTSA1CT-ND - Cut Tape (CT) 448-IM67D120AXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM67D120AXTSA1 |
Description | MIC MEMS DIGITAL PDM OMNI -26DB |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | IM67D120AXTSA1 Models |
Category | Sensitivity -26dB ±1dB @ 94dB SPL |
Manufacturer Infineon Technologies | S/N Ratio 67dB |
Series | Voltage Range 1.62 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.3 mA |
Part Status Active | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, PDM | Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm) |
Direction Omnidirectional | Height (Max) 0.051" (1.30mm) |
Frequency Range 20 Hz ~ 20 kHz | Shape Rectangular |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.01000 | ¥21.01 |
| 10 | ¥16.47400 | ¥164.74 |
| 25 | ¥14.99520 | ¥374.88 |
| 50 | ¥13.97800 | ¥698.90 |
| 100 | ¥13.04100 | ¥1,304.10 |
| 250 | ¥11.91112 | ¥2,977.78 |
| 500 | ¥11.13290 | ¥5,566.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.14068 | ¥11,140.68 |
| 2,000 | ¥10.38406 | ¥20,768.12 |
| 3,000 | ¥9.97119 | ¥29,913.57 |
| 5,000 | ¥9.47996 | ¥47,399.80 |
| 7,000 | ¥9.17293 | ¥64,210.51 |





