
IM67D128BV01XTMA1 | |
|---|---|
DigiKey Part Number | 448-IM67D128BV01XTMA1TR-ND - Tape & Reel (TR) 448-IM67D128BV01XTMA1CT-ND - Cut Tape (CT) 448-IM67D128BV01XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM67D128BV01XTMA1 |
Description | IM67D128BV01XTMA1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Hz ~ 15 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.465 V Omnidirectional (-37dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 67dB |
Manufacturer Infineon Technologies | Voltage - Rated 1.8 V |
Series | Voltage Range 1.6 V ~ 3.465 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 640 µA |
Part Status Active | Port Location Bottom |
Type MEMS (Silicon) | Ratings IP57 - Dust Protected, Waterproof |
Output Type Digital, PDM | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.118" L x 0.079" W (3.00mm x 2.00mm) |
Frequency Range 10 Hz ~ 15 kHz | Height (Max) 0.042" (1.06mm) |
Sensitivity -37dB @ 94dB SPL | Shape Rectangular |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 10 | ¥8.90700 | ¥89.07 |
| 25 | ¥8.09800 | ¥202.45 |
| 50 | ¥7.54380 | ¥377.19 |
| 100 | ¥7.03120 | ¥703.12 |
| 250 | ¥6.41520 | ¥1,603.80 |
| 500 | ¥5.99112 | ¥2,995.56 |
| 1,000 | ¥5.59961 | ¥5,599.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥5.10748 | ¥25,537.40 |
| 10,000 | ¥4.76822 | ¥47,682.20 |
| 15,000 | ¥4.58291 | ¥68,743.65 |










