
IM66D130AXTMA1 | |
|---|---|
DigiKey Part Number | 448-IM66D130AXTMA1TR-ND - Tape & Reel (TR) 448-IM66D130AXTMA1CT-ND - Cut Tape (CT) 448-IM66D130AXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM66D130AXTMA1 |
Description | MEMS GROWTH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-36dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 66dB |
Manufacturer Infineon Technologies | Voltage - Rated 1.8 V |
Series | Voltage Range 1.62 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.4 mA |
Part Status Active | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, PDM | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Direction Omnidirectional | Height (Max) 0.039" (0.99mm) |
Frequency Range 10 Hz ~ 10 kHz | Shape Rectangular |
Sensitivity -36dB ±1dB @ 94dB SPL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.80000 | ¥15.80 |
| 5 | ¥13.94400 | ¥69.72 |
| 10 | ¥13.27300 | ¥132.73 |
| 25 | ¥12.47120 | ¥311.78 |
| 50 | ¥11.92200 | ¥596.10 |
| 100 | ¥11.42250 | ¥1,142.25 |
| 500 | ¥10.41572 | ¥5,207.86 |
| 1,000 | ¥10.04143 | ¥10,041.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥9.28780 | ¥46,439.00 |











