
IM64D130AXTMA1 | |
|---|---|
DigiKey Part Number | 448-IM64D130AXTMA1TR-ND - Tape & Reel (TR) 448-IM64D130AXTMA1CT-ND - Cut Tape (CT) 448-IM64D130AXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM64D130AXTMA1 |
Description | XENSIV - IM64D130A Automotive ME |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-36dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | IM64D130AXTMA1 Models |
Category | Voltage - Rated 1.8 V |
Manufacturer Infineon Technologies | Voltage Range 1.62 V ~ 3.6 V |
Series | Current - Supply 1.4 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Bottom |
Part Status Active | Ratings IP57 - Dust Protected, Waterproof |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, PDM | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Direction Omnidirectional | Height (Max) 0.043" (1.08mm) |
Frequency Range 10 Hz ~ 10 kHz | Shape Rectangular |
Sensitivity -36dB ±1dB @ 94dB SPL | Grade Automotive |
S/N Ratio 64dB | Qualification AEC-Q103 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.04000 | ¥16.04 |
| 10 | ¥12.57000 | ¥125.70 |
| 25 | ¥11.43920 | ¥285.98 |
| 50 | ¥10.65840 | ¥532.92 |
| 100 | ¥9.93890 | ¥993.89 |
| 250 | ¥9.07416 | ¥2,268.54 |
| 500 | ¥8.47806 | ¥4,239.03 |
| 1,000 | ¥7.92770 | ¥7,927.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥7.22255 | ¥36,112.75 |
| 10,000 | ¥6.74743 | ¥67,474.30 |

