
EVALAHNBANALOGV01TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALAHNBANALOGV01TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALAHNBANALOGV01TOBO1 |
Description | EVAL BOARD FOR FT900, PCM4222 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | FT900, PCM4222 XENSIV™ MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Category | Function MEMS Omnidirectional Microphones |
Manufacturer Infineon Technologies | Embedded Yes, MCU |
Series | Utilized IC / Part FT900, PCM4222 |
Packaging Bulk | Secondary Attributes Analog Output |
Part Status Active | Contents Board(s), Cable(s) |
Type Audio |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,520.61000 | ¥2,520.61 |



