EVALIM69D130FLEXKITTOBO1 | ||
---|---|---|
DigiKey Part Number | 448-EVALIM69D130FLEXKITTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | EVALIM69D130FLEXKITTOBO1 | |
Description | EVAL KIT IM69D130 20-FLEX 4-ADAP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | IM69D130 MEMS Omnidirectional Microphones Audio Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | - | |
Utilized IC / Part | IM69D130 | |
Primary Attributes | Digital Output | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥584.39000 | ¥584.39 |