EVAL1ED3491MX12MTOBO1 | ||
---|---|---|
DigiKey Part Number | 448-EVAL1ED3491MX12MTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL1ED3491MX12MTOBO1 | |
Description | 1ED3491MX12MTOBO1 DEV KIT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1ED3491MU12M, 1ED3491MC12M Gate Driver Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | 1ED3491MU12M, 1ED3491MC12M | |
Primary Attributes | 1-Channel (Single) | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥672.02000 | ¥672.02 |